Teng Tools, 62 mm Jaw Capacity Adjustable, 600mm Overall, Metal Handle

Subtotal (1 unit)*

$750.30

(exc. GST)

$825.33

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$750.30

*price indicative

RS Stock No.:
198-1686
Mfr. Part No.:
4008
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Wrench Type

Adjustable

Jaw Capacity

62 mm

Product Type

Wrench

Overall Length

600mm

Non-Sparking

No

Handle Type

Metal

Finish

Black Phosphate

VDE/1000V Approved

No

Material

Chrome Vanadium

Standards/Approvals

SABS1211, JISB4604, ISO6787, DIN3117, BS6333, ASME B.107.8M

RoHS Status: Exempt

The Teng Tools 4008 series is a 24" (600mm) adjustable wrench. It has integral measurement scale on the jaw to check fastening sizes. It has a wider jaw opening that increases the bolt sizes that can be worked on.

Moving jaw does not protrude allowing use in confined spaces

Hole in the handle for tool securing when working at height

High grade chrome vanadium steel with a black phosphate finish

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy