Facom, 53 mm Jaw Capacity Adjustable Wrench, 456mm Overall, Metal Handle

Subtotal (1 unit)*

$253.08

(exc. GST)

$278.39

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$253.08

*price indicative

RS Stock No.:
188-3961
Mfr. Part No.:
113A.18T
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Wrench

Wrench Type

Adjustable Wrench

Jaw Capacity

53 mm

Non-Sparking

No

Overall Length

456mm

Handle Type

Metal

Finish

Phosphate

Material

Steel

Standards/Approvals

ASME B107.100, ISO 6787, DIN 3117, NF ISO 6787

RoHS Status: Exempt

COO (Country of Origin):
CN
Good access to the button = easy setting.

Non-protruding moving jaw at maximum capacity.

Pre-adjustment of jaw opening thanks to millimetric gradation.

Left-hand button rotation.

Range from 4" to 24".

Presentation: phosphated body and "fine ground" head faces.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy