Facom Combination Wrench, 140mm Overall
- RS Stock No.:
- 712-171
- Mfr. Part No.:
- 40B.11
- Brand:
- Facom
Subtotal (1 unit)*
$13.32
(exc. GST)
$14.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $13.32 |
*price indicative
- RS Stock No.:
- 712-171
- Mfr. Part No.:
- 40B.11
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Wrench | |
| Wrench Type | Combination Wrench | |
| Overall Length | 140mm | |
| Finish | Matt | |
| Standards/Approvals | ISO 7738 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Wrench | ||
Wrench Type Combination Wrench | ||
Overall Length 140mm | ||
Finish Matt | ||
Standards/Approvals ISO 7738 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Facom SLIM 40B Wrenches feature a slim design for ultimate access in tight spaces. The 12-point OGV profile maximizes the contact surface with the nut, ensuring a longer lifetime. The ring-end is angled at 15°, preventing fingers from coming into contact with nearby surfaces for safe and comfortable use.
Open-end angled at 15° which reduced recovery angle for increased accessibility
Matte finish offer high corrosion resistance
ISO 691 ISO 1711-1 and ISO 3318 compliance
ISO 7738 and DIN 3113 compliance
