Facom Wrench 6 mm, 140mm Overall

Subtotal (1 unit)*

$7.01

(exc. GST)

$7.71

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 39 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$7.01

*price indicative

RS Stock No.:
712-526
Mfr. Part No.:
40B.6
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Wrench

Size

6 mm

Unit of Measure

Metric

Head Type

Combination Wrench

Overall Length

140mm

Finish

Matt

Number of Points

12

Offset Angle

15°

Standards/Approvals

ISO 7738

RoHS Status: Exempt

COO (Country of Origin):
TW

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy