Ega-Master, 20 mm Jaw Capacity Adjustable Wrench, 150mm Overall, Metal Handle Non-Sparking
- RS Stock No.:
- 593-705
- Mfr. Part No.:
- 71451
- Brand:
- Ega-Master
Subtotal (1 unit)*
$274.43
(exc. GST)
$301.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $274.43 |
*price indicative
- RS Stock No.:
- 593-705
- Mfr. Part No.:
- 71451
- Brand:
- Ega-Master
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ega-Master | |
| Product Type | Wrench | |
| Jaw Capacity | 20 mm | |
| Wrench Type | Adjustable Wrench | |
| Overall Length | 150mm | |
| Non-Sparking | Yes | |
| Handle Type | Metal | |
| Material | Aluminium Bronze, Beryllium Copper | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ega-Master | ||
Product Type Wrench | ||
Jaw Capacity 20 mm | ||
Wrench Type Adjustable Wrench | ||
Overall Length 150mm | ||
Non-Sparking Yes | ||
Handle Type Metal | ||
Material Aluminium Bronze, Beryllium Copper | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Ega-Master Adjustable Wrenches made from non-sparking materials are the best choice for use in potentially explosive environments. They provide the highest level of safety for users by minimizing the risk of sparks. These wrenches offer reliable performance and adjustability, making them ideal for various tasks in hazardous settings such as chemical plants, oil refineries, and shipyards. Their durable construction ensures long-term, secure use in critical applications.
Non sparking
Maximum opening and minimum jaw thickness for the very best versatility
Related links
- Ega-Master Adjustable Wrench 20 mm Jaw Capacity, Metal Handle Non-Sparking
- Ega-Master Adjustable Wrench 30 mm Jaw Capacity, Metal Handle Non-Sparking
- Ega-Master Adjustable Wrench 25 mm Jaw Capacity, Metal Handle Non-Sparking
- Ega-Master Adjustable Wrench 48 mm Jaw Capacity, Metal Handle Non-Sparking
- Ega-Master Adjustable Wrench 35 mm Jaw Capacity, Metal Handle Non-Sparking
- Ega-Master Adjustable Wrench 55 mm Jaw Capacity, Metal Handle Non-Sparking
- Ega-Master Adjustable Wrench 2 in Jaw Capacity, Metal Handle Non-Sparking
- Ega-Master Adjustable Wrench 1.5 in Jaw Capacity, Metal Handle Non-Sparking
