Bahco, 13 mm Jaw Capacity Ring Wrench, 170mm Overall
- RS Stock No.:
- 284-468
- Mfr. Part No.:
- 1949M-12-13
- Brand:
- Bahco
Subtotal (1 unit)*
$172.84
(exc. GST)
$190.12
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $172.84 |
*price indicative
- RS Stock No.:
- 284-468
- Mfr. Part No.:
- 1949M-12-13
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Wrench Type | Ring Wrench | |
| Jaw Capacity | 13 mm | |
| Product Type | Wrench | |
| Overall Length | 170mm | |
| Finish | Chrome | |
| Material | Steel | |
| Standards/Approvals | DIN 3118 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Wrench Type Ring Wrench | ||
Jaw Capacity 13 mm | ||
Product Type Wrench | ||
Overall Length 170mm | ||
Finish Chrome | ||
Material Steel | ||
Standards/Approvals DIN 3118 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Bahco Metric Double End Offset Flare Nut Wrenches with a chrome finish feature a 15° angled ring end for improved knuckle clearance and a better grip. These wrenches are ideal for tube tightening applications, making them highly suitable for use in automotive and plumbing environments.
Chrome plated micro matte finishing provides high quality surface
High performance alloy steel
Compliance to DIN 3118 Standard
