Bahco Ring Wrench, 235mm Overall
- RS Stock No.:
- 284-349
- Mfr. Part No.:
- 1949M-22-24
- Brand:
- Bahco
Subtotal (1 unit)*
$283.69
(exc. GST)
$312.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $283.69 |
*price indicative
- RS Stock No.:
- 284-349
- Mfr. Part No.:
- 1949M-22-24
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Wrench | |
| Wrench Type | Ring Wrench | |
| Overall Length | 235mm | |
| Finish | Chrome | |
| Material | High Alloy Steel | |
| Standards/Approvals | DIN 3118 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Wrench | ||
Wrench Type Ring Wrench | ||
Overall Length 235mm | ||
Finish Chrome | ||
Material High Alloy Steel | ||
Standards/Approvals DIN 3118 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Bahco Metric Double End Offset Flare Nut Wrenches with a chrome finish feature a 15° angled ring end for improved knuckle clearance and a better grip. These wrenches are ideal for tube tightening applications, making them highly suitable for use in automotive and plumbing environments.
Chrome plated micro matte finishing provides high quality surface
High performance alloy steel
Compliance to DIN 3118 Standard
Related links
- Bahco Flare Nut Wrench, 200 mm Overall
- Bahco Flare Nut Wrench 10 x 11 mm Jaw Capacity
- Bahco Flare Nut Wrench 34 x 40 mm Jaw Capacity
- Facom Flare Nut Spanner 24 mm, 235 mm Overall
- Bahco Double Ended Open Spanner Metric, 220 mm Overall
- Bahco Double Ended Open Spanner Metric, 240 mm Overall
- Bahco Ring Wrench 15 mm Jaw Capacity
- Bahco Ring Wrench 9 mm Jaw Capacity
