Bahco Ring Wrench, 245.5mm Overall
- RS Stock No.:
- 284-077
- Mfr. Part No.:
- 2Z-5/8-11/16
- Brand:
- Bahco
Subtotal (1 unit)*
$145.03
(exc. GST)
$159.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $145.03 |
*price indicative
- RS Stock No.:
- 284-077
- Mfr. Part No.:
- 2Z-5/8-11/16
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Wrench | |
| Wrench Type | Ring Wrench | |
| Overall Length | 245.5mm | |
| Finish | Chrome | |
| Material | Alloy Steel | |
| Standards/Approvals | ISO 1085, DIN 838, ISO 10104 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Wrench | ||
Wrench Type Ring Wrench | ||
Overall Length 245.5mm | ||
Finish Chrome | ||
Material Alloy Steel | ||
Standards/Approvals ISO 1085, DIN 838, ISO 10104 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Bahco Deep Offset Double Ring End Wrench features a 12-point Dynamic-Drive profile, ensuring longer life for screws and nuts. It is chrome-plated with a micro-matte finish, providing a high-quality surface that resists corrosion. Made from high-performance alloy steel, the wrench offers enhanced durability and strength for demanding tasks.
Better accessibility
Optimised legibility and identification with high clarity imprint
