Bahco Box Wrench, 55mm Overall

Subtotal (1 unit)*

$309.80

(exc. GST)

$340.78

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$309.80

*price indicative

RS Stock No.:
172-139
Mfr. Part No.:
747-2
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Wrench Type

Box Wrench

Product Type

Wrench

Overall Length

55mm

Finish

Chrome

Material

High Performance Alloy Steel

Standards/Approvals

DIN 3120, ISO 1174

RoHS Status: Exempt

COO (Country of Origin):
CN

Bahco 3/8" Square Drive Crowfoot Open End Wrench 2"


The Bahco Tools Square Drive Crowfoot Open End Wrench is a premium tool designed with both performance and durability in mind. The chrome plated bright finish not only enhances its aesthetic appeal but also protects against corrosion, ensuring that it remains a reliable part of your toolkit for years to come. Whether you're tightening or loosening fasteners in cramped spaces, this versatile and robust wrench is the perfect ally for professionals and DIY enthusiasts alike, ensuring a precise grip on bolts and nuts with every turn.

Crafted from high performance alloy steel for exceptional durability

Designed to fulfill high industry standards including ISO 1174 and DIN 3120

Lightweight yet sturdy making it comfortable for prolonged use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy