Bahco Box Wrench, 45mm Overall
- RS Stock No.:
- 171-813
- Mfr. Part No.:
- 747-1.1/2
- Brand:
- Bahco
Subtotal (1 unit)*
$185.11
(exc. GST)
$203.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $185.11 |
*price indicative
- RS Stock No.:
- 171-813
- Mfr. Part No.:
- 747-1.1/2
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Wrench | |
| Wrench Type | Box Wrench | |
| Overall Length | 45mm | |
| Finish | Chrome | |
| Material | High Performance Alloy Steel | |
| Standards/Approvals | DIN 3120, ISO 1174 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Wrench | ||
Wrench Type Box Wrench | ||
Overall Length 45mm | ||
Finish Chrome | ||
Material High Performance Alloy Steel | ||
Standards/Approvals DIN 3120, ISO 1174 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bahco 3/8" Square Drive Crowfoot Open End Wrench 1-1/2"
The Bahco Tools Square Drive Crowfoot Open End Wrench is a premium tool designed with both performance and durability in mind. The chrome plated bright finish not only enhances its aesthetic appeal but also protects against corrosion, ensuring that it remains a reliable part of your toolkit for years to come. Whether you're tightening or loosening fasteners in cramped spaces, this versatile and robust wrench is the perfect ally for professionals and DIY enthusiasts alike, ensuring a precise grip on bolts and nuts with every turn.
Crafted from high performance alloy steel for exceptional durability
Designed to fulfill high industry standards including ISO 1174 and DIN 3120
Lightweight yet sturdy making it comfortable for prolonged use
