SAM ETAB-KIT200-2 Metal Workbench, 800kg Max Load, 1800mm x 750mm x 2000mm
- RS Stock No.:
- 284-8960
- Mfr. Part No.:
- ETAB-KIT200-2
- Brand:
- SAM
Subtotal (1 unit)*
$4,186.48
(exc. GST)
$4,605.13
(inc. GST)
FREE delivery for orders over $60.00 ex GST
New product - Preorder today
- Shipping from 02 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,186.48 |
*price indicative
- RS Stock No.:
- 284-8960
- Mfr. Part No.:
- ETAB-KIT200-2
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Type | Workbench | |
| Material | Metal | |
| Maximum Load | 800kg | |
| Length | 2000mm | |
| Width | 750mm | |
| Height | 1800mm | |
| Number of Drawers | 3 | |
| Model Number | ETAB-KIT200-2 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Type Workbench | ||
Material Metal | ||
Maximum Load 800kg | ||
Length 2000mm | ||
Width 750mm | ||
Height 1800mm | ||
Number of Drawers 3 | ||
Model Number ETAB-KIT200-2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Workbench kit with a 2 meter wooden top surface, our workbench is designed to support a load of up to 800 kg uniformly distributed. Our workbench kit is also equipped with practical drawers and perforated panels to allow you to store and organize all your tools securely and with great ease. The two risers, two high perforated panels, and two side perforated panels add versatility to your workspace, letting you keep everything you need within reach.
Sturdy workbench
Three practical drawers
High quality wooden top
High and side perforated panels
Related links
- SAM ETAB-KIT200-1 Metal Workbench 1800mm x 750mm x 2000mm
- SAM ETAB-KIT200-4 Metal Workbench 1680mm x 750mm x 2000mm
- SAM ETAB-KIT200-3 Metal Workbench 1800mm x 750mm x 2000mm
- SAM ETAB-200M1P Metal Workbench, 750mm x 880mm x 2000mm
- SAM ETAB-200M4 Metal Workbench, 750mm x 880mm x 2000mm
- SAM ETAB-200M1E Metal Workbench, 750mm x 200 x 2000mm
- SAM ETAB-200M1 Metal Workbench, 750mm x 200 x 2000mm
- SAM ETAB-T20 Metal Workbench, 750mm x 880mm x 2000mm
