Bott Steel Workbench Adjustable Height, 1.14 m x 1.5m x 750 mm

Subtotal (1 unit)*

$1,592.61

(exc. GST)

$1,751.87

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,592.61

*price indicative

RS Stock No.:
272-4057
Mfr. Part No.:
41003123.16V
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Adjustable Height Framework Bench

Product Type

Workbench

Portable

No

Material

Steel

Length

750mm

Colour

Grey

Width

1.5m

Height

1.14m

Adjustable Height

Yes

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott cubio framework bench is made from sheet steel material and finished in durable powder coat paint in RAL 7035 light grey. This framework bench has 1500 mm width, 750 mm depth and 740 to 1140 mm height.

10 year guarantee

Heavy duty steel channel

Adjustable height framework

Framework with 40 mm lino worktop

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy