Bott Steel Workbench, 75kg Max Load Adjustable Height, 930 mm x 2m x 600 mm
- RS Stock No.:
- 272-3838
- Mfr. Part No.:
- 16923034.11
- Brand:
- Bott
Subtotal (1 unit)*
$4,799.31
(exc. GST)
$5,279.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,799.31 |
*price indicative
- RS Stock No.:
- 272-3838
- Mfr. Part No.:
- 16923034.11
- Brand:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Workbench | |
| Sub Type | Storage Bench | |
| Portable | No | |
| Material | Steel | |
| Maximum Load | 75kg | |
| Length | 600mm | |
| Colour | Light Grey | |
| Width | 2m | |
| Height | 930mm | |
| Adjustable Height | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Workbench | ||
Sub Type Storage Bench | ||
Portable No | ||
Material Steel | ||
Maximum Load 75kg | ||
Length 600mm | ||
Colour Light Grey | ||
Width 2m | ||
Height 930mm | ||
Adjustable Height Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Adjustable height storage bench with 6 drawer cabinet and mid shelf. The drawer configuration included 2x 125mm, 4x 175mm with 100 percent extension slides and 1 adjustable height, galvanised steel shelf. Finished in durable powder coat paint. Th
Robust construction
Integrated storage units
75 kg shelf load capacity
75 kg drawer load capacity
30 mm multiplex wood worktop
Related links
- Bott Steel Workbench 930 mm x 2000mm x 600 mm
- Bott Steel Workbench 930 mm x 1500mm x 600 mm
- Bott Steel Workbench 930 mm x 1750mm x 600 mm
- Bott Steel Workbench 930 mm x 1250mm x 600 mm
- Bott Steel Workbench Adjustable Height, 930 mm x 2000mm x 600 mm
- Bott Steel Workbench Adjustable Height, 930 mm x 2000mm x 800 mm
- Bott Steel Workbench 930 mm x 1000mm x 600 mm
- Bott Steel Workbench 840 mm x 2000mm x 750 mm
