Facom Beech Plywood Workbench, 860 mm x 2m x 750 mm
- RS Stock No.:
- 235-7535
- Mfr. Part No.:
- 2250
- Brand:
- Facom
Subtotal (1 unit)*
$3,099.75
(exc. GST)
$3,409.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,099.75 |
*price indicative
- RS Stock No.:
- 235-7535
- Mfr. Part No.:
- 2250
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Workbench | |
| Sub Type | Workbench | |
| Portable | No | |
| Material | Beech Plywood | |
| Length | 750mm | |
| Width | 2m | |
| Height | 860mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Workbench | ||
Sub Type Workbench | ||
Portable No | ||
Material Beech Plywood | ||
Length 750mm | ||
Width 2m | ||
Height 860mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom maintenance workbench has treated beech ply worktop 40 mm thick.
Worktop length 2 m
Surface width 750 mm
Related links
- Facom Treated Beech-Ply Workbench, 860 mm x 1500mm x 750 mm
- Facom Beech Plywood Tool Holder for use with Worktop
- Bott Steel Workbench, 840 mm x 2000mm x 750 mm
- Bott Steel Workbench Adjustable Height, 1140 mm x 2000mm x 750 mm
- Bott Steel Workbench 840 mm x 2000mm x 750 mm
- Bott Portable Steel Workbench 840 mm x 2000mm x 750 mm
- Bott Steel Workbench 840 mm x 2000mm x 750 mm
- Bott Sheet Steel Workbench 840 mm x 2000mm x 750 mm
