SAM ETAB-TSE150 Metal Workbench, 150 mm x 490mm x 380 mm
- RS Stock No.:
- 899-046
- Mfr. Part No.:
- ETAB-TSE150
- Brand:
- SAM
N
Subtotal (1 unit)*
$379.85
(exc. GST)
$417.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $379.85 |
*price indicative
- RS Stock No.:
- 899-046
- Mfr. Part No.:
- ETAB-TSE150
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Sub Type | Drawer Workbench | |
| Product Type | Workbench | |
| Material | Metal | |
| Length | 380mm | |
| Colour | Red | |
| Width | 490mm | |
| Height | 150mm | |
| Model Number | ETAB-TSE150 | |
| Standards/Approvals | Ecovadis | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Sub Type Drawer Workbench | ||
Product Type Workbench | ||
Material Metal | ||
Length 380mm | ||
Colour Red | ||
Width 490mm | ||
Height 150mm | ||
Model Number ETAB-TSE150 | ||
Standards/Approvals Ecovadis | ||
- COO (Country of Origin):
- FR
The SAM under-workbench drawer offers a practical storage solution designed to enhance your workspace efficiency. With its Compact dimensions, it provides additional storage without encroaching on your work surface.
Measuring 490 x 380 x 150 mm, this drawer maximises space utilisation
Weighing just 5.5 kg, it is easy to handle and install
Designed for practical everyday use with easy access for storage
Compatible with various drawer fitting-out options for customisation
Includes a lifetime guarantee under normal usage conditions
