Toughbuilt Industries TB-WB700-BEA Portable Workbench, 1000lb Max Load, 30.98 in x 24.8in x 39.76 in
- RS Stock No.:
- 763-603
- Mfr. Part No.:
- TB-WB700-BEA
- Brand:
- Toughbuilt Industries
N
This image is representative of the product range
Subtotal (1 unit)*
$360.88
(exc. GST)
$396.97
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $360.88 |
*price indicative
- RS Stock No.:
- 763-603
- Mfr. Part No.:
- TB-WB700-BEA
- Brand:
- Toughbuilt Industries
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toughbuilt Industries | |
| Sub Type | Bench | |
| Product Type | Workbench | |
| Portable | Yes | |
| Maximum Load | 1000lb | |
| Length | 39.76in | |
| Width | 24.8in | |
| Colour | Black | |
| Height | 30.98in | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Model Number | TB-WB700-BEA | |
| Select all | ||
|---|---|---|
Brand Toughbuilt Industries | ||
Sub Type Bench | ||
Product Type Workbench | ||
Portable Yes | ||
Maximum Load 1000lb | ||
Length 39.76in | ||
Width 24.8in | ||
Colour Black | ||
Height 30.98in | ||
Adjustable Height No | ||
Clamp Included No | ||
Model Number TB-WB700-BEA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tough built Industries Quickset work bench delivers a fast‑deploying, sturdy workspace that sets up in seconds for cutting, drilling, clamping, and on‑site tasks. built with heavy‑duty legs, a smart surface top, and full cliptech pouch compatibility, it offers a portable, reliable solution for workshops, trucks, and job sites.
Includes instant set‑up and fold‑away mechanism
Supports cliptech pouches at all four corners
Provides multiple clamping points on the surface
Delivers rugged metal legs rated up to 1,000 lb
Related links
- Toughbuilt Industries, 11 Pocket Tool Pouch
- Toughbuilt Industries 1 Drawer Plastic Tool Box 83 cm 600.00 mm 60
- Toughbuilt Industries 1 Drawer Plastic Tool Box Wheeled 55 cm 870.00 mm 58.5cm
- Toughbuilt Industries 22 Black Plastic Tool Box, 56 cm x 43.5 x 32.5 cm
- Toughbuilt Industries Yellow 2 Shelf Plastic Shelf 42 cm, 45 kg Load
- Toughbuilt Industries Steel Organiser
- Toughbuilt Industries, 6 Pocket Clip
- Toughbuilt Industries Black, Silver EVA Knee Pad