Bott 41004172.16V Portable Steel Workbench, 450kg Max Load, 840 mm x 900mm x 1.5 m
- RS Stock No.:
- 620-658
- Mfr. Part No.:
- 41004172.16V
- Brand:
- Bott
Subtotal (1 unit)*
$5,360.98
(exc. GST)
$5,897.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,360.98 |
*price indicative
- RS Stock No.:
- 620-658
- Mfr. Part No.:
- 41004172.16V
- Brand:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Workbench | |
| Portable | Yes | |
| Material | Steel | |
| Maximum Load | 450kg | |
| Length | 1.5m | |
| Width | 900mm | |
| Colour | Light Grey | |
| Height | 840mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Model Number | 41004172.16V | |
| Standards/Approvals | ISO 14001:2015 | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Workbench | ||
Portable Yes | ||
Material Steel | ||
Maximum Load 450kg | ||
Length 1.5m | ||
Width 900mm | ||
Colour Light Grey | ||
Height 840mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Model Number 41004172.16V | ||
Standards/Approvals ISO 14001:2015 | ||
Non Compliant
- COO (Country of Origin):
- GB
The Bott Heavy-duty framework benches feature a braced structure with up to 1200kg UDL capacity. Mobile models are equipped with 125mm diameter castors and support up to 300kg UDL capacity.
Fixed or Adjustable working height
Choice of 40mm thick worktops
Related links
- Bott 41004171.16V Portable Sheet Steel Workbench 840 mm x 900mm x 1500 mm
- Bott 41004156.16V Portable Sheet Steel Workbench 840 mm x 900mm x 1500 mm
- Bott 41004158.16V Portable Sheet Steel Workbench 840 mm x 900mm x 1500 mm
- Bott 41004173.16V Portable Sheet Steel Workbench 840 mm x 900mm x 1500 mm
- Bott 41004155.16V Portable Sheet Steel Workbench 840 mm x 900mm x 1500 mm
- Bott 41004157.16V Sheet Steel Workbench 840 mm x 900mm x 1500 mm
- Bott 41004174.16V Sheet Steel Workbench 840 mm x 900mm x 1500 mm
- Bott 41004165.16V Portable Sheet Steel Workbench 1140 mm x 900mm x 1500 mm
