Bott 41004165.16V Portable Steel Workbench, 450kg Max Load Adjustable Height, 1.14 m x 900mm x 1.5 m
- RS Stock No.:
- 620-650
- Mfr. Part No.:
- 41004165.16V
- Brand:
- Bott
Subtotal (1 unit)*
$2,731.83
(exc. GST)
$3,005.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,731.83 |
*price indicative
- RS Stock No.:
- 620-650
- Mfr. Part No.:
- 41004165.16V
- Brand:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Workbench | |
| Portable | Yes | |
| Material | Steel | |
| Maximum Load | 450kg | |
| Length | 1.5m | |
| Colour | Light Grey | |
| Width | 900mm | |
| Height | 1.14m | |
| Adjustable Height | Yes | |
| Clamp Included | No | |
| Standards/Approvals | ISO 14001:2015 | |
| Model Number | 41004165.16V | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Workbench | ||
Portable Yes | ||
Material Steel | ||
Maximum Load 450kg | ||
Length 1.5m | ||
Colour Light Grey | ||
Width 900mm | ||
Height 1.14m | ||
Adjustable Height Yes | ||
Clamp Included No | ||
Standards/Approvals ISO 14001:2015 | ||
Model Number 41004165.16V | ||
Non Compliant
- COO (Country of Origin):
- GB
The Bott Heavy-duty framework benches feature a braced structure with up to 1200kg UDL capacity. Mobile models are equipped with 125mm diameter castors and support up to 300kg UDL capacity.
Fixed or Adjustable working height
Choice of 40mm thick worktops
Related links
- Bott 41004181.16V Portable Sheet Steel Workbench 1140 mm x 900mm x 1500 mm
- Bott 41004164.16V Portable Sheet Steel Workbench 1140 mm x 900mm x 1500 mm
- Bott 41004198.16V Portable Sheet Steel Workbench 1140 mm x 900mm x 1500 mm
- Bott 41004196.16V Portable Sheet Steel Workbench 1140 mm x 900mm x 1500 mm
- Bott 41004163.16V Portable Sheet Steel Workbench 1140 mm x 900mm x 1500 mm
- Bott 41004166.16V Portable Sheet Steel Workbench 1140 mm x 900mm x 1500 mm
- Bott 41004182.16V Portable Sheet Steel Workbench 1140 mm x 900mm x 1500 mm
- Bott 41004197.16V Portable Sheet Steel Workbench 1140 mm x 900mm x 1500 mm
