Virax 8mmFor Use With Workbench

Subtotal (1 unit)*

$206.63

(exc. GST)

$227.29

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$206.63

*price indicative

RS Stock No.:
287-9356
Mfr. Part No.:
250210
Brand:
Virax
Find similar products by selecting one or more attributes.
Select all

Brand

Virax

Product Type

Workbench Accessory

Standards/Approvals

No

Height

20mm

For Use With

Workbench

Depth

10mm

Width

8mm

RoHS Status: Exempt

COO (Country of Origin):
FR
The Virax Loose Guide is an accessory for Workbench Manual Bender.

Good quality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy