Treston 1.32m ShelfFor Use With Workbench
- RS Stock No.:
- 272-8833
- Distrelec Article No.:
- 303-16-033
- Mfr. Part No.:
- BP1350C
- Brand:
- Treston
Subtotal (1 unit)*
$241.13
(exc. GST)
$265.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $241.13 |
*price indicative
- RS Stock No.:
- 272-8833
- Distrelec Article No.:
- 303-16-033
- Mfr. Part No.:
- BP1350C
- Brand:
- Treston
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Treston | |
| Product Type | Workbench Accessory | |
| Standards/Approvals | No | |
| For Use With | Workbench | |
| Sub Type | Shelf | |
| Depth | 55mm | |
| Width | 1.32m | |
| Material | Anodised Aluminium | |
| Height | 1.32m | |
| Select all | ||
|---|---|---|
Brand Treston | ||
Product Type Workbench Accessory | ||
Standards/Approvals No | ||
For Use With Workbench | ||
Sub Type Shelf | ||
Depth 55mm | ||
Width 1.32m | ||
Material Anodised Aluminium | ||
Height 1.32m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FI
The Treston Aluminium bin rail M1350 is suitable for auxiliary steel shelf, stacking and picking bins. This aluminium bin rail are very sturdy and available in light grey colour.
ESD safe
5 year warranty
Maximum 40 kg load capacity
Related links
- Treston 159 mm ShelfFor Use With Workbench
- Treston 1200 mm ESDFor Use With Workbench
- Treston 1230 mm HPLFor Use With Workbench
- Treston 335 mm Fastening SetFor Use With Workbench
- Treston 800 mm Cable TidyFor Use With Workbench
- Treston 1530 mm ESD Bench TopFor Use With Workbench
- Treston 1375 mmFor Use With Workbench
- Treston 2000 mmFor Use With Workbench
