Treston For Use With Treston Work Bench
- RS Stock No.:
- 135-7326
- Mfr. Part No.:
- PRMT2
- Brand:
- Treston
Subtotal (1 unit)*
$1,976.14
(exc. GST)
$2,173.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,976.14 |
*price indicative
- RS Stock No.:
- 135-7326
- Mfr. Part No.:
- PRMT2
- Brand:
- Treston
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Treston | |
| Product Type | Workbench Accessory | |
| Standards/Approvals | No | |
| Depth | 625mm | |
| For Use With | Treston Work Bench | |
| Select all | ||
|---|---|---|
Brand Treston | ||
Product Type Workbench Accessory | ||
Standards/Approvals No | ||
Depth 625mm | ||
For Use With Treston Work Bench | ||
- COO (Country of Origin):
- DE
Recycling Material Bin Trolley
Recycling material waste bin trolley complete with bin, swivel castors and brakes. Ideal for placing underneath or beside packing bench work stations. The bins are adjustable in angle for ease of use and are available in single or double versions.
Features and Benefits
• Bin included
• 4 Swivel Castors (2 fitted with brakes)
• Space saving design
Waste Bins
Note
Single trolley provided with 1 bin and Double trolley provided with 2 bins.
Related links
- Treston For Use With Treston Work Bench
- Treston Spacer BarFor Use With Treston Work Bench
- Treston 1.72 mFor Use With Treston Work Bench
- Treston 1.42 mFor Use With Treston Work Bench
- Treston 2250 mm Spacer BarFor Use With Treston Work Bench
- Treston 1.5 m Spacer BarFor Use With Treston Work Bench
- Treston 1500 mm Spacer BarFor Use With Treston Work Bench
- Treston For Use With Trolley
