Treston 1500mm Light and Balancer Rail, For Use With Concept Bench
- RS Stock No.:
- 135-7281
- Mfr. Part No.:
- 91849006P
- Brand:
- Treston
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 135-7281
- Mfr. Part No.:
- 91849006P
- Brand:
- Treston
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Treston | |
| Width | 1500mm | |
| Material | Steel | |
| Accessory Type | Light and Balancer Rail | |
| For Use With | Concept Bench | |
| Select all | ||
|---|---|---|
Brand Treston | ||
Width 1500mm | ||
Material Steel | ||
Accessory Type Light and Balancer Rail | ||
For Use With Concept Bench | ||
- COO (Country of Origin):
- FI
Related links
- Treston 550 mmFor Use With Concept Bench, All Benches
- Treston 10349017P Epoxy Powder Coated Steel Workbench 1100 mm x 1500mm x 600 mm
- Treston 1500 mm Spacer BarFor Use With Treston Work Bench
- Treston Spacer BarFor Use With Treston Work Bench
- Treston 1.72 mFor Use With Treston Work Bench
- Treston 1.42 mFor Use With Treston Work Bench
- Treston 2250 mm Spacer BarFor Use With Treston Work Bench
- Treston 1.5 m Spacer BarFor Use With Treston Work Bench
