SAM 50mm AccessoryFor Use With Wall Mounting
- RS Stock No.:
- 900-935
- Mfr. Part No.:
- ETAB-PP-15
- Brand:
- SAM
N
Subtotal (1 unit)*
$460.24
(exc. GST)
$506.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $460.24 |
*price indicative
- RS Stock No.:
- 900-935
- Mfr. Part No.:
- ETAB-PP-15
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Workbench Accessory | |
| Standards/Approvals | ISO 9001 | |
| For Use With | Wall Mounting | |
| Sub Type | Accessory | |
| Depth | 1m | |
| Width | 50mm | |
| Height | 450mm | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Workbench Accessory | ||
Standards/Approvals ISO 9001 | ||
For Use With Wall Mounting | ||
Sub Type Accessory | ||
Depth 1m | ||
Width 50mm | ||
Height 450mm | ||
- COO (Country of Origin):
- FR
The SAM pegboard offers a one-metre long, wall-mountable storage solution perfect for personalised tool organisation, designed to meet European standards for easy tool hanging.
Dimensions: 1500 x 450 mm, Ideal for versatile storage use
Constructed to meet European pegboard standards with a 10-square and 38-pitch design
Weighs 6.8 kg, providing a robust and stable mounting solution
Guarantee without time limit when used under normal conditions
