SAM 750mm Wooden TopFor Use With Workbench Unit
- RS Stock No.:
- 899-119
- Mfr. Part No.:
- ETAB-PB15
- Brand:
- SAM
N
Subtotal (1 unit)*
$580.83
(exc. GST)
$638.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $580.83 |
*price indicative
- RS Stock No.:
- 899-119
- Mfr. Part No.:
- ETAB-PB15
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Workbench Accessory | |
| Standards/Approvals | ISO 9001 | |
| Depth | 1.5m | |
| Material | Beech Plywood | |
| Width | 750mm | |
| Height | 40mm | |
| Sub Type | Wooden Top | |
| For Use With | Workbench Unit | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Workbench Accessory | ||
Standards/Approvals ISO 9001 | ||
Depth 1.5m | ||
Material Beech Plywood | ||
Width 750mm | ||
Height 40mm | ||
Sub Type Wooden Top | ||
For Use With Workbench Unit | ||
- COO (Country of Origin):
- FR
The SAM wooden TOP is a robust workbench surface designed to enhance work productivity. With a thickness of 40 mm and ample dimensions, it provides a reliable and comfortable workspace for various professional tasks.
Crafted from Durable beech plywood for long-lasting performance
Dimensions of 1500 x 750 mm provide a generous working area
Thickness of 40 mm ensures stability and resilience
Compatible with existing workbench units for easy integration
Comes with a guarantee that covers usage under normal conditions
