SAM 2.4m ShelfFor Use With Workbench
- RS Stock No.:
- 899-044
- Mfr. Part No.:
- ETAB-TAB150
- Brand:
- SAM
N
Subtotal (1 unit)*
$213.64
(exc. GST)
$235.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $213.64 |
*price indicative
- RS Stock No.:
- 899-044
- Mfr. Part No.:
- ETAB-TAB150
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Adjustable Shelf | |
| Standards/Approvals | ISO 9001 | |
| Height | 100mm | |
| Depth | 1.5m | |
| Sub Type | Shelf | |
| Width | 2.4m | |
| For Use With | Workbench | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Adjustable Shelf | ||
Standards/Approvals ISO 9001 | ||
Height 100mm | ||
Depth 1.5m | ||
Sub Type Shelf | ||
Width 2.4m | ||
For Use With Workbench | ||
- COO (Country of Origin):
- FR
The SAM shelf is a versatile storage solution designed to be hung on a workbench, offering an adjustable tilt feature for enhanced accessibility and organisation.
Constructed with a weight capacity of 8.0 kg
Dimensions include a width of 2400 mm, length of 1500 mm, and height of 100 mm
Features an adjustable tilt for improved usability
Guaranteed by SAM Tool under normal conditions without time limits
