SAM 660mm SheetFor Use With Workstation
- RS Stock No.:
- 899-028
- Mfr. Part No.:
- ETAB-PTE
- Brand:
- SAM
N
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$276.82
(exc. GST)
$304.50
(inc. GST)
- RS Stock No.:
- 899-028
- Mfr. Part No.:
- ETAB-PTE
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Workbench Accessory | |
| Standards/Approvals | No | |
| Material | Sheet Metal | |
| For Use With | Workstation | |
| Sub Type | Sheet | |
| Width | 660mm | |
| Depth | 630mm | |
| Height | 40mm | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Workbench Accessory | ||
Standards/Approvals No | ||
Material Sheet Metal | ||
For Use With Workstation | ||
Sub Type Sheet | ||
Width 660mm | ||
Depth 630mm | ||
Height 40mm | ||
- COO (Country of Origin):
- FR
The SAM Sheet Top for Workbench Furniture is a sheet metal TOP with a thickness of 40 mm, offering durability and functionality for your workbench furniture. With dimensions of 660 x 630 x 40 mm, this table TOP is compatible with various workbench configurations, providing a versatile solution to enhance your workspace and boost productivity.
Provides sturdy and Durable work surface
Ensuring maximum durability
Offers excellent impact and scratch resistance

