RS PRO 600mm Bench MatFor Use With Bench, Drawers, Shelves, Toolboxes
- RS Stock No.:
- 625-753
- Brand:
- RS PRO
Subtotal (1 unit)*
$203.57
(exc. GST)
$223.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 09 November 2026
- Plus 42 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $203.57 |
*price indicative
- RS Stock No.:
- 625-753
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Workbench Accessory | |
| Standards/Approvals | No | |
| For Use With | Bench, Drawers, Shelves, Toolboxes | |
| Material | PVC Foam | |
| Width | 600mm | |
| Depth | 10m | |
| Height | 2mm | |
| Sub Type | Bench Mat | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Workbench Accessory | ||
Standards/Approvals No | ||
For Use With Bench, Drawers, Shelves, Toolboxes | ||
Material PVC Foam | ||
Width 600mm | ||
Depth 10m | ||
Height 2mm | ||
Sub Type Bench Mat | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO PVC Foam Slip-Resistant Bench Mats
Keep tools, components, and equipment securely in place with the RS PRO PVC Foam Slip-Resistant Bench Mat range. Designed for professional workshops, maintenance environments, tool storage systems, and general industrial applications, these versatile anti-slip mats provide reliable grip and cushioned protection for work surfaces, shelves, drawers, and toolboxes. Manufactured from Durable PVC foam with a textured surface, they help prevent items from sliding, reducing the risk of damage, spills, and workplace disruption.
The lightweight yet hardwearing construction offers excellent wear resistance while remaining easy to handle and install. The material absorbs shocks and vibrations, helping to protect delicate tools, components, and finished surfaces from scratches, dents, and impact damage. The mat can be easily cut to size, allowing users to customize it for drawers, shelving systems, storage trays, workbenches, vehicle storage compartments, and mobile tool carts.
Designed for long-term performance, the PVC foam construction withstands regular industrial use and can be machine washed for simple maintenance. Operating across temperatures from -10°C to +60°C, the mat remains flexible and effective in a wide range of workplace environments.
The lightweight yet hardwearing construction offers excellent wear resistance while remaining easy to handle and install. The material absorbs shocks and vibrations, helping to protect delicate tools, components, and finished surfaces from scratches, dents, and impact damage. The mat can be easily cut to size, allowing users to customize it for drawers, shelving systems, storage trays, workbenches, vehicle storage compartments, and mobile tool carts.
Designed for long-term performance, the PVC foam construction withstands regular industrial use and can be machine washed for simple maintenance. Operating across temperatures from -10°C to +60°C, the mat remains flexible and effective in a wide range of workplace environments.
Features and Benefits
Durable PVC foam construction for long-lasting performance
Slip-resistant textured surface for enhanced grip
Helps prevent tools and components from moving during use or transport
Cushions stored items to reduce scratches, dents, and impact damage
Lightweight design adds minimal weight to toolboxes and workstations
Easy to cut and trim for custom installations
Machine washable for simple cleaning and maintenance
Suitable for workbenches, shelves, drawers, storage trays, and toolboxes
Temperature resistant from -10°C to +60°C
Professional-quality RS PRO product offering excellent Value and reliability
Slip-resistant textured surface for enhanced grip
Helps prevent tools and components from moving during use or transport
Cushions stored items to reduce scratches, dents, and impact damage
Lightweight design adds minimal weight to toolboxes and workstations
Easy to cut and trim for custom installations
Machine washable for simple cleaning and maintenance
Suitable for workbenches, shelves, drawers, storage trays, and toolboxes
Temperature resistant from -10°C to +60°C
Professional-quality RS PRO product offering excellent Value and reliability
Typical Applications
Engineering workshops
Maintenance and repair facilities
Manufacturing plants
Tool storage systems
Workbenches and assembly stations
Warehouse shelving
Mobile service vehicles
Laboratory storage areas
DIY workshops and garages
Maintenance and repair facilities
Manufacturing plants
Tool storage systems
Workbenches and assembly stations
Warehouse shelving
Mobile service vehicles
Laboratory storage areas
DIY workshops and garages
Why Choose RS PRO PVC Foam Slip-Resistant Mats?
RS PRO Grip Safe bench mats provide an effective and economical solution for improving workplace organisation and protecting valuable tools and equipment. Their combination of excellent grip, cushioning performance, durability, and easy customization makes them Ideal for industrial, commercial, and home workshop environments. Whether used in drawers, on workbenches, or within storage systems, these mats help create safer, more organised, and more efficient workspaces.
FAQs
Can the mat be cut to fit custom-sized drawers or work surfaces?
Yes. The PVC foam material can be easily cut and trimmed to fit specific dimensions and storage layouts.
Will the mat protect delicate tools from damage?
Yes. The cushioned foam construction helps absorb shock and reduces scratches, dents, and surface damage to tools and components.
Can the mat be cleaned?
Yes. The mat is machine washable, making maintenance quick and convenient.
Is the mat suitable for use in toolboxes and service vehicles?
Yes. Its anti-slip properties help prevent tools and equipment from shifting during transport and movement.
What operating temperatures can the mat withstand?
The mat is suitable for temperatures between -10°C and +60°C.
Yes. The PVC foam material can be easily cut and trimmed to fit specific dimensions and storage layouts.
Will the mat protect delicate tools from damage?
Yes. The cushioned foam construction helps absorb shock and reduces scratches, dents, and surface damage to tools and components.
Can the mat be cleaned?
Yes. The mat is machine washable, making maintenance quick and convenient.
Is the mat suitable for use in toolboxes and service vehicles?
Yes. Its anti-slip properties help prevent tools and equipment from shifting during transport and movement.
What operating temperatures can the mat withstand?
The mat is suitable for temperatures between -10°C and +60°C.
Related links
- RS PRO 0.6 mFor Use With Toolboxes Shelves, Bench
- RS PRO 0.45mFor Use With Shelves Bench, Toolboxes
- Treston 1.72 mFor Use With Treston Work Bench
- Treston 1.42 mFor Use With Treston Work Bench
- RS PRO Bench Bracket for use with Bench Magnifier
- RS PRO Heavy Duty Table Base for use with Bench Magnifier
- Luxo 10d Suction Lens for use with Bench Magnifier
- Luxo 6d Suction Lens for use with Bench Magnifier
