Bosch Rexroth Control Unit, For Use With Workstation

Subtotal (1 unit)*

$475.21

(exc. GST)

$522.73

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$475.21

*price indicative

RS Stock No.:
589-535
Mfr. Part No.:
3842559921
Brand:
Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch Rexroth

Accessory Type

Control Unit

For Use With

Workstation

COO (Country of Origin):
HU
The Bosch Rexroth Control Unit is designed for synchronizing 1, 2, or 3 lifting modules in parallel operation. It operates with a duty cycle of 10% (2 minutes ON, 18 minutes OFF at full load, with longer operation at partial load). The unit is supplied with mounting material for easy installation.

Operating voltage is 230 V

Maximum load is 1000 N

Related links