Phoenix Contact Replacement retaining jawFor Use With WIREFOX 6SC, WIREFOX 10, WIREFOX 4
- RS Stock No.:
- 133-688
- Mfr. Part No.:
- 1200286
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$46.12
(exc. GST)
$50.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $46.12 |
*price indicative
- RS Stock No.:
- 133-688
- Mfr. Part No.:
- 1200286
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Workbench Accessory | |
| Standards/Approvals | EAC Approval ID:RU x-DE.xx08.B.02974 | |
| For Use With | WIREFOX 6SC, WIREFOX 10, WIREFOX 4 | |
| Sub Type | Replacement retaining jaw | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Workbench Accessory | ||
Standards/Approvals EAC Approval ID:RU x-DE.xx08.B.02974 | ||
For Use With WIREFOX 6SC, WIREFOX 10, WIREFOX 4 | ||
Sub Type Replacement retaining jaw | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
The Phoenix Contact replacement retaining jaw is a high-quality mounting material designed for use with WIREFOX 4, WIREFOX 6SC, and WIREFOX 10. It is a durable and reliable component that ensures secure clamping in various applications. The black color adds a sleek touch to your setup, while the lightweight construction makes it easy to handle. With approvals such as EAC and environmental compliance like EU RoHS, this retaining jaw meets industry standards for safety and quality.
Top and bottom part in each pack
Approved components for reliability
Durable black material for longevity
Lightweight for ease of handling
Related links
- Phoenix Contact Replacement retaining jawFor Use With Wirefox 16
- Phoenix Contact WIREFOX 10 Series Insulated Wire Stripper 191 mm Overall
- Phoenix Contact Wirefox 6SC Series Multi-Core 1.5 to 6 mm², 191 mm Overall
- Phoenix Contact Blade Spare Knife for use with WIREFOX 6SC
- Phoenix Contact WIREFOX 10 VDE Series Multi-Core 10 mm²
- Phoenix Contact Replacement Rubber Feet
- Phoenix Contact Replacement, 1 per Package
- Phoenix Contact Replacement Part
