Phoenix Contact 224mmFor Use With CF1000
- RS Stock No.:
- 130-048
- Mfr. Part No.:
- 1208306
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$327.25
(exc. GST)
$359.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $327.25 |
*price indicative
- RS Stock No.:
- 130-048
- Mfr. Part No.:
- 1208306
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Workbench Accessory | |
| Standards/Approvals | EU RoHS, EU REACH SVHC | |
| Material | Plastic | |
| Width | 224mm | |
| For Use With | CF1000 | |
| Height | 130mm | |
| Depth | 204mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Workbench Accessory | ||
Standards/Approvals EU RoHS, EU REACH SVHC | ||
Material Plastic | ||
Width 224mm | ||
For Use With CF1000 | ||
Height 130mm | ||
Depth 204mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Housing cover is a transparent protective cover designed for CF 1000 models. Made of high quality plastic, this cover provides essential protection for your equipment, ensuring durability and longevity.
High quality plastic material for durability
Designed to protect equipment from damage
Easy to install and remove for maintenance purposes
Related links
- Phoenix Contact Coaxial Type Replacement Die
- Phoenix Contact Coaxial Type Replacement Die Black
- Phoenix Contact 220 mmFor Use With Workbench
- Phoenix Contact 4.5 mmFor Use With Elongated Holes
- Phoenix Contact 4.3 mmFor Use With Bore Holes
- Phoenix Contact 3.8 mmFor Use With Bore Holes
- Phoenix Contact 3.5 mmFor Use With Elongated Holes
- Phoenix Contact 68 mmFor Use With Tool Kit
