Phoenix Contact For Use With Sleeve Feed
- RS Stock No.:
- 129-825
- Mfr. Part No.:
- 1207763
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$42.72
(exc. GST)
$46.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $42.72 |
*price indicative
- RS Stock No.:
- 129-825
- Mfr. Part No.:
- 1207763
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Workbench Accessory | |
| Standards/Approvals | EAC Approval ID:RU C-DE.AI30.B.01549.B | |
| For Use With | Sleeve Feed | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Workbench Accessory | ||
Standards/Approvals EAC Approval ID:RU C-DE.AI30.B.01549.B | ||
For Use With Sleeve Feed | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Replacement cable guide sleeve receiver from is designed for use with CF 3000 HZG 2.5. Made of high quality materials, this sleeve receiver ensures a secure and efficient connection for your applications.
Conductor cross section flexible 2.5 mm²
Lightweight design with a weight of 6.2 g
EU RoHS compliant with no exemptions
Related links
- Phoenix Contact For Use With Sleeve Feed
- Phoenix Contact For Use With Automatic Crimping Device
- Phoenix Contact For Use With Tool Kit
- Phoenix Contact For Use With Cable Roller
- Phoenix Contact For Use With Automatic Stripping Device
- Phoenix Contact, VC2 Series Seal For Use With Sleeve
- Phoenix Contact Protective Cover for use with Sleeve Housings
- Phoenix Contact Seal For Use With Sleeve Housing
