Raaco Polyacetal Tool Holder Spring Clip Spring Clip 18 mm OD
- RS Stock No.:
- 281-9335
- Mfr. Part No.:
- 110648
- Brand:
- Raaco
This image is representative of the product range
Subtotal (1 bag of 6 units)*
$129.85
(exc. GST)
$142.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 20 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $129.85 | $21.642 |
*price indicative
- RS Stock No.:
- 281-9335
- Mfr. Part No.:
- 110648
- Brand:
- Raaco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Raaco | |
| Product Type | Tool Holder | |
| Component Type | Spring Clip | |
| Structural Element Type | Spring Clip | |
| Product System | Super Clip | |
| Colour | Black | |
| Compatible Tube Size | 18 mm | |
| Material | Polyacetal | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Raaco | ||
Product Type Tool Holder | ||
Component Type Spring Clip | ||
Structural Element Type Spring Clip | ||
Product System Super Clip | ||
Colour Black | ||
Compatible Tube Size 18 mm | ||
Material Polyacetal | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DK
The Raaco clip 6 spring clip contains 6 pieces /bag. It has depth of 46.0 mm, width of 27.0 mm, height of 60.0 mm, weight of 0.063 kg. It is made of polyacetal and diameter 18 mm.
Carriage load 5.00 kg / 11.02 lbs
Related links
- Raaco Polyacetal Spring Clip Spring Clip 18 mm OD
- Raaco Polyacetal Spring Clip Spring Clip 24 mm OD
- Raaco Polyacetal Spring Clip Spring Clip 12 mm OD
- RS PRO 45 mm Steel Spring Clip 56 mm x, 5 mm
- RS PRO 306 Piece Steel Spring Clip Kit Spring Clip Kit
- RS PRO 6 mm Steel Spring Clip 10.3 mm x, 2.5 mm
- RS PRO 50 mm Steel Spring Clip 61.1 mm x, 4 mm
- Raaco Polyacetal Rod Power Drill Holder
