Bosch Rexroth Swivel Arm Panel Accessory Bearing Unit 17 mm OD 40 x 80 mm

Subtotal (1 unit)*

$124.74

(exc. GST)

$137.21

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$124.74

*price indicative

RS Stock No.:
279-7662
Mfr. Part No.:
3842554406
Brand:
Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch Rexroth

Product Type

Swivel Arm

Component Type

Bearing Unit

Structural Element Type

Panel Accessory

Product System

MGE

Compatible Strut Profile

40 x 80 mm

Compatible Groove Size

10 mm

Colour

Silver

Compatible Tube Size

17 mm

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Bosch Rexroth swivel bearing is suitable for swivelling right angled profile connections for constructing supporting arms or doors.

Profile finishing drilling of through hole D17

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy