Bosch Rexroth Tool Holder Frame Profile Logistic Shelves 22 mm
- RS Stock No.:
- 278-8953
- Mfr. Part No.:
- 3842518120
- Brand:
- Bosch Rexroth
Subtotal (1 unit)*
$1,551.28
(exc. GST)
$1,706.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,551.28 |
*price indicative
- RS Stock No.:
- 278-8953
- Mfr. Part No.:
- 3842518120
- Brand:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Component Type | Logistic Shelves | |
| Product Type | Tool Holder | |
| Structural Element Type | Frame Profile | |
| Compatible Strut Profile | 22 mm | |
| Compatible Groove Size | 22 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Component Type Logistic Shelves | ||
Product Type Tool Holder | ||
Structural Element Type Frame Profile | ||
Compatible Strut Profile 22 mm | ||
Compatible Groove Size 22 mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Bosch Rexroth Material shuttle 1 shelf is an ESD shelf for medium-duty applications. It has adjustable material shelf height, offset, and tilt to ensure ergonomic grabbing.
Available as ESD conductive version
LR rubber tires with locking mechanism
Related links
- Bosch Rexroth Frame Profile Logistic Shelves 22 mm
- Bosch Rexroth Logistic Shelves 22 mm
- Bosch Rexroth Frame Profile Keyboard Shelf
- Bosch Rexroth Frame Profile Strut Extension 45 x 45 mm
- Bosch Rexroth Logistic Shelves 45 mm
- Bosch Rexroth Poly Para Phenylene Logistic Shelves 45 mm
- Bosch Rexroth Polypropylene Logistic Shelves 45 mm
- Bosch Rexroth Ball Bearing, Polypropylene Logistic Shelves 45 mm
