Bosch Rexroth Ball Bearing, Polypropylene Tool Holder Logistic Shelves 45 mm
- RS Stock No.:
- 278-8894
- Mfr. Part No.:
- 3842508182
- Brand:
- Bosch Rexroth
Subtotal (1 unit)*
$3,865.09
(exc. GST)
$4,251.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,865.09 |
*price indicative
- RS Stock No.:
- 278-8894
- Mfr. Part No.:
- 3842508182
- Brand:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Tool Holder | |
| Component Type | Logistic Shelves | |
| Product System | Shuttle Logistics Basic | |
| Compatible Strut Profile | 45 mm | |
| Material | Ball Bearing, Polypropylene | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Tool Holder | ||
Component Type Logistic Shelves | ||
Product System Shuttle Logistics Basic | ||
Compatible Strut Profile 45 mm | ||
Material Ball Bearing, Polypropylene | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Bosch Rexroth Material shuttle Logistics Basic 3 shelves ESD for medium-duty applications. It has adjustable material shelf height, offset, and tilt to ensure ergonomic grabbing.
Available as ESD conductive version
LR rubber tires with locking mechanism
Related links
- Bosch Rexroth Polypropylene Logistic Shelves 45 mm
- Bosch Rexroth Poly Para Phenylene Logistic Shelves 45 mm
- Bosch Rexroth Logistic Shelves 45 mm
- Bosch Rexroth Logistic Shelves 22 mm
- Bosch Rexroth Frame Profile Logistic Shelves 22 mm
- Bosch Rexroth Ball Transfer Unit with 7.938 mm diameter Stainless Steel
- Bosch Rexroth Ball Transfer Unit with 12 mm diameter Steel
- Bosch Rexroth Ball Transfer Unit with 44.45 mm diameter Steel
