RS Better World
brennenstuhl LED LED Lamp Work Light 144 Lm/W, 5800 lm, Pre-Wired Plug, 240V, IP65
- RS Stock No.:
- 866-521
- Mfr. Part No.:
- 1171253547
- Brand:
- brennenstuhl
N
Subtotal (1 unit)*
$214.87
(exc. GST)
$236.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $214.87 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 866-521
- Mfr. Part No.:
- 1171253547
- Brand:
- brennenstuhl
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | brennenstuhl | |
| Product Type | Work Light | |
| Lamp Type | LED | |
| Plug Type | Pre-Wired | |
| Sub Type | LED Lamp | |
| Luminous Flux | 5800lm | |
| Power | 50W | |
| Voltage | 240V | |
| Housing Material | Aluminium | |
| Rechargeable | No | |
| Colour | Black | |
| IP Rating | IP65 | |
| Height | 26mm | |
| Luminous Efficacy | 144Lm/W | |
| Length | 75mm | |
| Cable Length | 5m | |
| Width | 275mm | |
| Better World Product | Yes | |
| Better World Verification | EU Energy Efficiency Label D, UK Energy Efficiency Label D | |
| Lamp Supplied | Yes | |
| Series | 1171253547 | |
| Select all | ||
|---|---|---|
Brand brennenstuhl | ||
Product Type Work Light | ||
Lamp Type LED | ||
Plug Type Pre-Wired | ||
Sub Type LED Lamp | ||
Luminous Flux 5800lm | ||
Power 50W | ||
Voltage 240V | ||
Housing Material Aluminium | ||
Rechargeable No | ||
Colour Black | ||
IP Rating IP65 | ||
Height 26mm | ||
Luminous Efficacy 144Lm/W | ||
Length 75mm | ||
Cable Length 5m | ||
Width 275mm | ||
Better World Product Yes | ||
Better World Verification EU Energy Efficiency Label D, UK Energy Efficiency Label D | ||
Lamp Supplied Yes | ||
Series 1171253547 | ||
- COO (Country of Origin):
- CN
The Brennenstuhl LED Work Light offers outstanding illumination with its powerful 5800 lumens, Ideal for various lighting scenarios. Its robust design ensures effective performance for both indoor and outdoor environments.
Super-bright Everlight SMD LEDs deliver a luminous flux of 5800 lumens
Continuously swivelled spotlight can be adjusted with a quick-release lock
Ergonomically shaped plastic handle allows for easy portability
Comes housed in durable, modern aluminium with a safety glass front screen
