Velamp LED Floodlight LED Floodlight, 3600 lm, Type E, Type F Plug, 220V ac, IP65
- RS Stock No.:
- 863-638
- Mfr. Part No.:
- IS747NG-2
- Brand:
- Velamp
N
Subtotal (1 unit)*
$120.39
(exc. GST)
$132.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $120.39 |
*price indicative
- RS Stock No.:
- 863-638
- Mfr. Part No.:
- IS747NG-2
- Brand:
- Velamp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Velamp | |
| Lamp Type | LED | |
| Plug Type | Type E, Type F | |
| Product Type | LED Floodlight | |
| Sub Type | Floodlight | |
| Power | 40W | |
| Luminous Flux | 3600lm | |
| Voltage | 220V ac | |
| Colour Temperature | 4000K | |
| Housing Material | Aluminium | |
| Rechargeable | No | |
| Colour | Red | |
| Diameter | 1m | |
| IP Rating | IP65 | |
| Height | 105mm | |
| Lifespan | 15000h | |
| Cable Length | 3m | |
| Length | 110mm | |
| Width | 800mm | |
| Standards/Approvals | CE | |
| Lamp Supplied | Yes | |
| Series | IS749NG | |
| Select all | ||
|---|---|---|
Brand Velamp | ||
Lamp Type LED | ||
Plug Type Type E, Type F | ||
Product Type LED Floodlight | ||
Sub Type Floodlight | ||
Power 40W | ||
Luminous Flux 3600lm | ||
Voltage 220V ac | ||
Colour Temperature 4000K | ||
Housing Material Aluminium | ||
Rechargeable No | ||
Colour Red | ||
Diameter 1m | ||
IP Rating IP65 | ||
Height 105mm | ||
Lifespan 15000h | ||
Cable Length 3m | ||
Length 110mm | ||
Width 800mm | ||
Standards/Approvals CE | ||
Lamp Supplied Yes | ||
Series IS749NG | ||
- COO (Country of Origin):
- CN
The Velamp LED Work Light delivers powerful natural white illumination for construction zones and workshops.
Dual heads with energy-efficient 2835 SMD LEDs provide 3,200 lumens
Independent swivelling heads offer 120 degree diffuse floodlight coverage
Waterproof IP65 certified powder-coated metal frame extends up to 173 cm
