Velamp LED Floodlight LED Floodlight, 1800 lm, Type E, Type F Plug, 220V ac, IP65
- RS Stock No.:
- 863-636
- Mfr. Part No.:
- IS749NG
- Brand:
- Velamp
N
Subtotal (1 unit)*
$88.23
(exc. GST)
$97.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $88.23 |
*price indicative
- RS Stock No.:
- 863-636
- Mfr. Part No.:
- IS749NG
- Brand:
- Velamp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Velamp | |
| Product Type | LED Floodlight | |
| Lamp Type | LED | |
| Plug Type | Type E, Type F | |
| Sub Type | Floodlight | |
| Luminous Flux | 1800lm | |
| Power | 20W | |
| Colour Temperature | 4000K | |
| Housing Material | Aluminium | |
| Voltage | 220V ac | |
| Rechargeable | No | |
| Colour | Red | |
| Diameter | 1m | |
| IP Rating | IP65 | |
| Height | 100mm | |
| Lifespan | 25000h | |
| Length | 140mm | |
| Cable Length | 3m | |
| Width | 800mm | |
| Standards/Approvals | CE | |
| Lamp Supplied | Yes | |
| Series | IS749NG | |
| Select all | ||
|---|---|---|
Brand Velamp | ||
Product Type LED Floodlight | ||
Lamp Type LED | ||
Plug Type Type E, Type F | ||
Sub Type Floodlight | ||
Luminous Flux 1800lm | ||
Power 20W | ||
Colour Temperature 4000K | ||
Housing Material Aluminium | ||
Voltage 220V ac | ||
Rechargeable No | ||
Colour Red | ||
Diameter 1m | ||
IP Rating IP65 | ||
Height 100mm | ||
Lifespan 25000h | ||
Length 140mm | ||
Cable Length 3m | ||
Width 800mm | ||
Standards/Approvals CE | ||
Lamp Supplied Yes | ||
Series IS749NG | ||
- COO (Country of Origin):
- CN
The Velamp LED Work Light provides powerful natural white illumination across indoor and outdoor jobsites. Designed by Velamp Industries, this professional light effortlessly replaces hot halogen lamps while saving energy.
Energy-efficient 20W SMD LED delivers 1,800 Lumens
Waterproof IP65 certified aluminium frame with swivelling spotlight head
Telescopic tripod stand extends up to 155 cm high
