Kensington LED Inspection Torch, 290 lm, 18V
- RS Stock No.:
- 853-734
- Mfr. Part No.:
- 5001752
- Brand:
- Kensington
N
Subtotal (1 unit)*
$95.66
(exc. GST)
$105.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 19 unit(s) shipping from 30 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $95.66 |
*price indicative
- RS Stock No.:
- 853-734
- Mfr. Part No.:
- 5001752
- Brand:
- Kensington
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kensington | |
| Lamp Type | LED | |
| Product Type | Torch | |
| Sub Type | Inspection | |
| Power | 50W | |
| Luminous Flux | 290lm | |
| Voltage | 18V | |
| Rechargeable | No | |
| Height | 225mm | |
| Length | 75mm | |
| Lifespan | 3h | |
| Width | 178mm | |
| Lamp Supplied | Yes | |
| Series | 5001731 | |
| Select all | ||
|---|---|---|
Brand Kensington | ||
Lamp Type LED | ||
Product Type Torch | ||
Sub Type Inspection | ||
Power 50W | ||
Luminous Flux 290lm | ||
Voltage 18V | ||
Rechargeable No | ||
Height 225mm | ||
Length 75mm | ||
Lifespan 3h | ||
Width 178mm | ||
Lamp Supplied Yes | ||
Series 5001731 | ||
- COO (Country of Origin):
- CN
The Kensington Rapid rechargeable LED torch designed for versatility and reliability, making it a perfect companion for multiple tasks. It adapts effortlessly from work light to inspection light, ensuring optimal illumination wherever required.
Runs on the POWER FOR ALL ALLIANCE 18V battery for compatibility
Switch between wide floodlight and focused spotlight for adjustable beam
Offers two light modes: 290 lumens at full power or 50% brightness
Head tilts 90° to provide seven fixed positions for steady light direction
