Kensington LED Floodlight Work Light, 5000 lm, 3.6V, IP65

N

Subtotal (1 unit)*

$100.64

(exc. GST)

$110.70

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 11 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$100.64

*price indicative

RS Stock No.:
853-729
Mfr. Part No.:
5001738
Brand:
Kensington
Find similar products by selecting one or more attributes.
Select all

Brand

Kensington

Product Type

Work Light

Lamp Type

LED

Sub Type

Floodlight

Power

50W

Luminous Flux

5000lm

Colour Temperature

6000K

Voltage

3.6V

Rechargeable

No

IP Rating

IP65

Height

295mm

Lifespan

3h

Length

203mm

Cable Length

2.5m

Width

245mm

Lamp Supplied

Yes

Series

5001731

COO (Country of Origin):
CN
The Kensington LED work light offers outstanding illumination, delivering 5000 lumens perfect for creating optimal visibility. Its adjustable lamp housing enables easy direction of light for tasks like painting and wallpapering, ensuring precision in every project.

Frosted glass minimises glare for comfortable lighting

Weight of 1790 g provides portability without sacrificing sturdiness

IP65 rating guarantees full dustproofing and water resistance

Easy-to-move handle enhances user convenience

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy