Nightsearcher Rechargeable Work Light Work Light 3500 lm, USB Type C Plug, IP65
- RS Stock No.:
- 847-827
- Mfr. Part No.:
- NSGATOR-3500
- Brand:
- Nightsearcher
N
This image is representative of the product range
Subtotal (1 unit)*
$196.92
(exc. GST)
$216.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 11 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $196.92 |
*price indicative
- RS Stock No.:
- 847-827
- Mfr. Part No.:
- NSGATOR-3500
- Brand:
- Nightsearcher
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nightsearcher | |
| Plug Type | USB Type C | |
| Lamp Type | Work Light | |
| Product Type | Work Light | |
| Power | 37W | |
| Housing Material | Plastic | |
| Rechargeable | Yes | |
| Colour | Black, Blue | |
| IP Rating | IP65 | |
| Height | 127mm | |
| Luminous Efficacy | 3500lm | |
| Length | 260mm | |
| Width | 160mm | |
| Lamp Supplied | Yes | |
| Series | Gator 3500 | |
| Select all | ||
|---|---|---|
Brand Nightsearcher | ||
Plug Type USB Type C | ||
Lamp Type Work Light | ||
Product Type Work Light | ||
Power 37W | ||
Housing Material Plastic | ||
Rechargeable Yes | ||
Colour Black, Blue | ||
IP Rating IP65 | ||
Height 127mm | ||
Luminous Efficacy 3500lm | ||
Length 260mm | ||
Width 160mm | ||
Lamp Supplied Yes | ||
Series Gator 3500 | ||
- COO (Country of Origin):
- CN
The Nightsearcher Rechargeable clamp lights with swivel head offer exceptional lighting versatility and convenience for various tasks. Designed for both directional lighting and portable power, it meets the demands of confined workspaces and outdoor activities.
Utilises a high-capacity 5000mAh Li-ion battery for extended run times
360° fully swivel lamp head allows precise light direction
Compact and rugged design ensures durability in challenging conditions
Integrated power bank functionality enables charging of other devices
