Patlite LED Work Light, 450 lm, 24V dc, IP66G, IP67G, IP69K
- RS Stock No.:
- 801-871
- Mfr. Part No.:
- CLK1-02CSN-C
- Brand:
- Patlite
Subtotal (1 unit)*
$589.10
(exc. GST)
$648.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $589.10 |
*price indicative
- RS Stock No.:
- 801-871
- Mfr. Part No.:
- CLK1-02CSN-C
- Brand:
- Patlite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Patlite | |
| Product Type | Work Light | |
| Lamp Type | LED | |
| Luminous Flux | 450lm | |
| Power | 3.6W | |
| Colour Temperature | 6500K | |
| Housing Material | Aluminium | |
| Voltage | 24V dc | |
| Rechargeable | No | |
| Colour | Daylight White | |
| IP Rating | IP66G, IP67G, IP69K | |
| Minimum Operating Temperature | -40°C | |
| Lifespan | 75000h | |
| Length | 194.5mm | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL 2108 | |
| Lamp Supplied | Yes | |
| Series | CLK | |
| Select all | ||
|---|---|---|
Brand Patlite | ||
Product Type Work Light | ||
Lamp Type LED | ||
Luminous Flux 450lm | ||
Power 3.6W | ||
Colour Temperature 6500K | ||
Housing Material Aluminium | ||
Voltage 24V dc | ||
Rechargeable No | ||
Colour Daylight White | ||
IP Rating IP66G, IP67G, IP69K | ||
Minimum Operating Temperature -40°C | ||
Lifespan 75000h | ||
Length 194.5mm | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL 2108 | ||
Lamp Supplied Yes | ||
Series CLK | ||
- COO (Country of Origin):
- TW
The Patlite LED work light provides reliable and uniform illumination designed for harsh industrial settings, ensuring optimal visibility and durability. Its watertight and oil-resistant design make it suitable for use in machine tool interiors.
Delivers 450 lumens of bright, daylight illumination
Rated for 24V DC operation with a robust design
IP66G/67G rated for superior protection against dust and moisture
Oil-resistant construction enhances durability in challenging environments
- RS Stock No. 0801872
- Mfr. Part No. CLK1-02JSN-C
Each
$504.93
- RS Stock No. 0801873
- Mfr. Part No. CLK1-02JSN-CP
Each
$622.87
- RS Stock No. 0801874
- Mfr. Part No. CLK3-02CSN-C
Each
$675.30
- RS Stock No. 0801856
- Mfr. Part No. CLK6-02JSN-C
Each
$1,005.65
Related links
- Patlite LED Work Light 24V dc IP67G, IP69K
- Patlite LED Work Light 24V dc IP67G, IP69K
- Patlite LED Spot Work Light M12 Plug IP66G IP69K
- Patlite LED LED Work Light 83 Lm/W M12 Plug IP66G IP69K
- Patlite LED Work Light M12 Plug IP66G IP69K
- Patlite LED Work Light 121.5 Lm/W M12 Plug IP66G IP69K
- Patlite LED Work Light M12 Plug IP66 IP69K
- Patlite LED Work Light M12 Plug IP66 IP69K












