RS PRO Rechargeable LED Light Work Light 100 Lm/W, 1000 lm, Type C Plug, 5V, IPX3
- RS Stock No.:
- 762-669
- Brand:
- RS PRO
N
Subtotal (1 unit)*
$85.42
(exc. GST)
$93.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 300 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $85.42 |
*price indicative
- RS Stock No.:
- 762-669
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Lamp Type | LED | |
| Product Type | Work Light | |
| Plug Type | Type C | |
| Sub Type | Light | |
| Power | 10W | |
| Luminous Flux | 1000lm | |
| Colour Temperature | 6500K | |
| Voltage | 5V | |
| Housing Material | ABS | |
| Rechargeable | Yes | |
| Colour | Cool White | |
| IP Rating | IPX3 | |
| Height | 480mm | |
| Luminous Efficacy | 100Lm/W | |
| Cable Length | 1m | |
| Length | 40mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Width | 40mm | |
| Standards/Approvals | CE, RoHS, UKCA | |
| Lamp Supplied | Yes | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Lamp Type LED | ||
Product Type Work Light | ||
Plug Type Type C | ||
Sub Type Light | ||
Power 10W | ||
Luminous Flux 1000lm | ||
Colour Temperature 6500K | ||
Voltage 5V | ||
Housing Material ABS | ||
Rechargeable Yes | ||
Colour Cool White | ||
IP Rating IPX3 | ||
Height 480mm | ||
Luminous Efficacy 100Lm/W | ||
Cable Length 1m | ||
Length 40mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Width 40mm | ||
Standards/Approvals CE, RoHS, UKCA | ||
Lamp Supplied Yes | ||
- COO (Country of Origin):
- CN
RS PRO 10 W LED Work Light, 1 m Cable
The RS PRO 10 W LED Work Light is designed for efficient and reliable illumination in various industrial settings. With a cool white light output and a luminous efficacy of 100 Lm/W, this work light ensures optimal visibility for detailed tasks. Its Compact design and rechargeable feature make it a versatile choice for both indoor and outdoor applications.
Features and Benefits
LED Lamp Type: Provides energy-efficient lighting with a long lifespan.
Luminous Flux: Delivers 1000 lumens for bright and effective illumination.
Colour Temperature: 6500 K cool white light for clear visibility.
IPX3 Rating: Offers protection against water spray for outdoor use.
Rechargeable: Allows for Cordless operation, enhancing mobility.
ABS Housing Material: Durable and lightweight for easy handling.
Operating Temperature Range: Functions effectively from -10 °C to 40 °C.
Type C Plug: Compatible with standard power outlets.
Luminous Flux: Delivers 1000 lumens for bright and effective illumination.
Colour Temperature: 6500 K cool white light for clear visibility.
IPX3 Rating: Offers protection against water spray for outdoor use.
Rechargeable: Allows for Cordless operation, enhancing mobility.
ABS Housing Material: Durable and lightweight for easy handling.
Operating Temperature Range: Functions effectively from -10 °C to 40 °C.
Type C Plug: Compatible with standard power outlets.
Applications
Construction sites
Workshops
Maintenance and repair tasks
Outdoor events
Workshops
Maintenance and repair tasks
Outdoor events
Additional Information
Complies with CE, RoHS, and UKCA standards for safety and environmental assurance. Includes a 1 m cable for flexible positioning.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
