RS PRO Rechargeable LED Headlamp Headlamp 125 Lm/W, 500 lm, Type C Plug, 5V, IP65
- RS Stock No.:
- 762-668
- Brand:
- RS PRO
N
Subtotal (1 unit)*
$70.38
(exc. GST)
$77.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 532 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $70.38 |
*price indicative
- RS Stock No.:
- 762-668
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Plug Type | Type C | |
| Product Type | Headlamp | |
| Lamp Type | LED | |
| Sub Type | Headlamp | |
| Power | 4W | |
| Luminous Flux | 500lm | |
| Voltage | 5V | |
| Housing Material | ABS | |
| Colour Temperature | 6500K | |
| Rechargeable | Yes | |
| Colour | Cool White | |
| IP Rating | IP65 | |
| Height | 78.5mm | |
| Luminous Efficacy | 125Lm/W | |
| Minimum Operating Temperature | -10°C | |
| Length | 42mm | |
| Cable Length | 1m | |
| Maximum Operating Temperature | 40°C | |
| Width | 47.5mm | |
| Standards/Approvals | CE, RoHS, UKCA | |
| Lamp Supplied | Yes | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Plug Type Type C | ||
Product Type Headlamp | ||
Lamp Type LED | ||
Sub Type Headlamp | ||
Power 4W | ||
Luminous Flux 500lm | ||
Voltage 5V | ||
Housing Material ABS | ||
Colour Temperature 6500K | ||
Rechargeable Yes | ||
Colour Cool White | ||
IP Rating IP65 | ||
Height 78.5mm | ||
Luminous Efficacy 125Lm/W | ||
Minimum Operating Temperature -10°C | ||
Length 42mm | ||
Cable Length 1m | ||
Maximum Operating Temperature 40°C | ||
Width 47.5mm | ||
Standards/Approvals CE, RoHS, UKCA | ||
Lamp Supplied Yes | ||
- COO (Country of Origin):
- CN
RS PRO 4W LED Headlamp 500 lm
The RS PRO 4W LED Headlamp is a versatile lighting solution designed for hands-free operation in various environments. With a luminous flux of 500 lumens and a cool white colour temperature of 6500 K, this headlamp provides bright and efficient illumination. Ideal for industrial and outdoor applications, it offers reliable performance with its rechargeable battery and Durable ABS housing.
Features and Benefits
LED Lamp Type: Provides energy-efficient and long-lasting illumination.
Luminous Efficacy: Delivers 125 lumens per watt for optimal brightness.
IP65 Rating: Ensures protection against dust and water ingress.
Rechargeable: Offers convenience and cost savings with a rechargeable battery.
Cool White Light: Enhances visibility with a colour temperature of 6500 K.
Compact Design: Measures 42 mm in length, making it easy to wear and store.
Wide Operating Temperature Range: Functions effectively from -10 °C to 40 °C.
Type C Plug: Compatible with standard charging ports for easy recharging.
Luminous Efficacy: Delivers 125 lumens per watt for optimal brightness.
IP65 Rating: Ensures protection against dust and water ingress.
Rechargeable: Offers convenience and cost savings with a rechargeable battery.
Cool White Light: Enhances visibility with a colour temperature of 6500 K.
Compact Design: Measures 42 mm in length, making it easy to wear and store.
Wide Operating Temperature Range: Functions effectively from -10 °C to 40 °C.
Type C Plug: Compatible with standard charging ports for easy recharging.
Applications
Industrial maintenance and repair
Outdoor activities and camping
Construction sites
Emergency response and rescue operations
Outdoor activities and camping
Construction sites
Emergency response and rescue operations
Additional Information
Standards and Approvals: Complies with CE, RoHS, and UKCA standards.
Housing Material: Made from Durable ABS for enhanced longevity.
Cable Length: Supplied with a 1 m cable for flexible positioning.
Housing Material: Made from Durable ABS for enhanced longevity.
Cable Length: Supplied with a 1 m cable for flexible positioning.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
