RS PRO Rechargeable LED Headlamp Headlamp 100 Lm/W, 400 lm, Type C Plug, 5V, IP65
- RS Stock No.:
- 762-667
- Brand:
- RS PRO
N
Subtotal (1 unit)*
$69.91
(exc. GST)
$76.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 556 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $69.91 |
*price indicative
- RS Stock No.:
- 762-667
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Headlamp | |
| Plug Type | Type C | |
| Lamp Type | LED | |
| Sub Type | Headlamp | |
| Power | 4W | |
| Luminous Flux | 400lm | |
| Colour Temperature | 6500K | |
| Voltage | 5V | |
| Housing Material | ABS | |
| Rechargeable | Yes | |
| Colour | Cool White | |
| IP Rating | IP65 | |
| Luminous Efficacy | 100Lm/W | |
| Height | 78.5mm | |
| Minimum Operating Temperature | -10°C | |
| Length | 42mm | |
| Cable Length | 1m | |
| Width | 47.5mm | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | CE, RoHS, UKCA | |
| Lamp Supplied | Yes | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Headlamp | ||
Plug Type Type C | ||
Lamp Type LED | ||
Sub Type Headlamp | ||
Power 4W | ||
Luminous Flux 400lm | ||
Colour Temperature 6500K | ||
Voltage 5V | ||
Housing Material ABS | ||
Rechargeable Yes | ||
Colour Cool White | ||
IP Rating IP65 | ||
Luminous Efficacy 100Lm/W | ||
Height 78.5mm | ||
Minimum Operating Temperature -10°C | ||
Length 42mm | ||
Cable Length 1m | ||
Width 47.5mm | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals CE, RoHS, UKCA | ||
Lamp Supplied Yes | ||
- COO (Country of Origin):
- CN
RS PRO 4W LED Headlamp 6500K
The RS PRO LED Headlamp is a versatile lighting solution designed for hands-free illumination in various environments. With a cool white light output of 6500K, this headlamp is Ideal for tasks requiring clear visibility. Its rechargeable design ensures convenience and sustainability, making it a reliable choice for professionals and hobbyists alike.
Features and Benefits
LED Lamp Type: Provides energy-efficient lighting with a long lifespan.
Luminous Flux: Delivers 400 lumens for bright and effective illumination.
Luminous Efficacy: Offers 100 lumens per watt, ensuring efficient energy use.
IP65 Rating: Dust-tight and water-resistant for use in challenging conditions.
Rechargeable: Eliminates the need for disposable batteries, reducing waste.
ABS Housing Material: Durable and lightweight for comfortable wear.
Cool White Light: Enhances visibility and reduces eye strain.
Luminous Flux: Delivers 400 lumens for bright and effective illumination.
Luminous Efficacy: Offers 100 lumens per watt, ensuring efficient energy use.
IP65 Rating: Dust-tight and water-resistant for use in challenging conditions.
Rechargeable: Eliminates the need for disposable batteries, reducing waste.
ABS Housing Material: Durable and lightweight for comfortable wear.
Cool White Light: Enhances visibility and reduces eye strain.
Applications
Construction sites
Outdoor activities
Workshops
Emergency response
Outdoor activities
Workshops
Emergency response
Additional Information
Cable Length: 1 metre for flexible positioning
Plug Type: Type C for compatibility with standard charging ports
Operating Temperature Range: -10 °C to 40 °C for versatile use
Standards Approvals: CE, RoHS, UKCA compliant for safety and quality assurance
Plug Type: Type C for compatibility with standard charging ports
Operating Temperature Range: -10 °C to 40 °C for versatile use
Standards Approvals: CE, RoHS, UKCA compliant for safety and quality assurance
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
