RS PRO Rechargeable LED Light Work Light 100 Lm/W, 1000 lm, Type C Plug, 5V, IP65
- RS Stock No.:
- 762-666
- Brand:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
$134.05
(exc. GST)
$147.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 510 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $134.05 |
*price indicative
- RS Stock No.:
- 762-666
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Lamp Type | LED | |
| Product Type | Work Light | |
| Plug Type | Type C | |
| Sub Type | Light | |
| Power | 10W | |
| Luminous Flux | 1000lm | |
| Voltage | 5V | |
| Housing Material | ABS | |
| Colour Temperature | 6500K | |
| Rechargeable | Yes | |
| Colour | Cool White | |
| IP Rating | IP65 | |
| Height | 268mm | |
| Luminous Efficacy | 100Lm/W | |
| Minimum Operating Temperature | -10°C | |
| Cable Length | 1m | |
| Length | 42mm | |
| Maximum Operating Temperature | 40°C | |
| Width | 61mm | |
| Standards/Approvals | CE, RoHS, UKCA | |
| Lamp Supplied | Yes | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Lamp Type LED | ||
Product Type Work Light | ||
Plug Type Type C | ||
Sub Type Light | ||
Power 10W | ||
Luminous Flux 1000lm | ||
Voltage 5V | ||
Housing Material ABS | ||
Colour Temperature 6500K | ||
Rechargeable Yes | ||
Colour Cool White | ||
IP Rating IP65 | ||
Height 268mm | ||
Luminous Efficacy 100Lm/W | ||
Minimum Operating Temperature -10°C | ||
Cable Length 1m | ||
Length 42mm | ||
Maximum Operating Temperature 40°C | ||
Width 61mm | ||
Standards/Approvals CE, RoHS, UKCA | ||
Lamp Supplied Yes | ||
- COO (Country of Origin):
- CN
RS PRO 10W LED Work Light 1m Cable
The RS PRO 10W LED Work Light is designed to provide efficient and reliable illumination for various industrial and commercial environments. With a cool white light output and a Compact design, this work light is Ideal for tasks requiring clear visibility and precision. Its rechargeable feature ensures portability and convenience in diverse settings.
Features and Benefits
LED Lamp Type: Provides energy-efficient lighting with a long lifespan.
Luminous Flux: Delivers 1000 lumens for bright and effective illumination.
IP65 Rating: Offers protection against dust and water, suitable for outdoor use.
Colour Temperature: 6500 K cool white light for clear visibility.
Rechargeable: Ensures portability and ease of use without constant power supply.
ABS Housing Material: Durable and resistant to impact and wear.
Luminous Efficacy: 100 Lm/W for high efficiency and reduced energy consumption.
Operating Temperature Range: Functions effectively between -10 °C and 40 °C.
Luminous Flux: Delivers 1000 lumens for bright and effective illumination.
IP65 Rating: Offers protection against dust and water, suitable for outdoor use.
Colour Temperature: 6500 K cool white light for clear visibility.
Rechargeable: Ensures portability and ease of use without constant power supply.
ABS Housing Material: Durable and resistant to impact and wear.
Luminous Efficacy: 100 Lm/W for high efficiency and reduced energy consumption.
Operating Temperature Range: Functions effectively between -10 °C and 40 °C.
Applications
Construction sites
Workshops
Maintenance and repair tasks
Outdoor events
Emergency lighting
Workshops
Maintenance and repair tasks
Outdoor events
Emergency lighting
Additional Information
Cable Length: 1 metre for flexible positioning.
Plug Type: Type C for compatibility with standard outlets.
Standards: Complies with CE, RoHS, and UKCA for safety and quality assurance.
Plug Type: Type C for compatibility with standard outlets.
Standards: Complies with CE, RoHS, and UKCA for safety and quality assurance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
