RS PRO Rechargeable LED Light Work Light 100 Lm/W, 1000 lm, Type C Plug, 5V, IP65

N

Subtotal (1 unit)*

$137.80

(exc. GST)

$151.58

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 503 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$137.80

*price indicative

RS Stock No.:
762-665
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Work Light

Plug Type

Type C

Lamp Type

LED

Sub Type

Light

Power

10W

Luminous Flux

1000lm

Voltage

5V

Housing Material

ABS, Aluminium

Colour Temperature

6500K

Rechargeable

Yes

Colour

Cool White

IP Rating

IP65

Luminous Efficacy

100Lm/W

Height

195mm

Minimum Operating Temperature

-10°C

Length

60mm

Cable Length

1m

Maximum Operating Temperature

40°C

Width

46mm

Standards/Approvals

CE, RoHS, UKCA

Lamp Supplied

Yes

COO (Country of Origin):
CN

RS PRO 10 W LED Work Light 1 m Cable


The RS PRO LED Work Light is a versatile lighting solution designed for industrial and commercial environments. With a cool white light output and a Compact design, it is Ideal for illuminating workspaces with precision and efficiency. The rechargeable feature ensures portability and ease of use in various settings.

Features and Benefits


LED Lamp Type: Provides energy-efficient lighting with a long lifespan.
Luminous Flux: Delivers 1000 lumens for bright and effective illumination.
Luminous Efficacy: Offers 100 Lm/W for optimal energy use.
IP65 Rating: Ensures protection against dust and water ingress.
Rechargeable: Allows for Cordless operation, enhancing mobility.
Cool White Colour Temperature: Produces a clear and focused light at 6500 K.
ABS and Aluminium Housing: Combines durability with lightweight construction.
Type C Plug: Compatible with standard power outlets for easy charging.

Applications


Construction sites
Workshops
Maintenance and repair tasks
Outdoor events
Emergency lighting

Additional Information


Standards Approvals: CE, RoHS, UKCA compliant
Operating Temperature Range: -10 °C to 40 °C
Cable Length: 1 m for flexible positioning
Voltage: Operates at 5 V for safe usage

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy