Skytec TORQ TYPHOON Black, Grey High Performance Polyethylene Work Gloves, Size 10, Nitrile Foam Coating
- RS Stock No.:
- 275-5696
- Mfr. Part No.:
- SKG00010HJ
- Brand:
- Skytec
Subtotal (1 pair)*
$46.77
(exc. GST)
$51.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 76 unit(s), ready to ship from another location
Pair(s) | Per Pair |
|---|---|
| 1 + | $46.77 |
*price indicative
- RS Stock No.:
- 275-5696
- Mfr. Part No.:
- SKG00010HJ
- Brand:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Size | 10 | |
| Product Type | Work Gloves | |
| Lining Material | High Performance Polyethylene, HPPE, Nylon, Steel Fibre | |
| Material | High Performance Polyethylene | |
| Colour | Black, Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Impact Protection | |
| Safety Standard | EN 388:2016 | |
| Number of Gloves | 1 | |
| Mechanical Hazards EN 388 | Yes | |
| Series | TORQ TYPHOON | |
| Coating | Nitrile Foam | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Size 10 | ||
Product Type Work Gloves | ||
Lining Material High Performance Polyethylene, HPPE, Nylon, Steel Fibre | ||
Material High Performance Polyethylene | ||
Colour Black, Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Impact Protection | ||
Safety Standard EN 388:2016 | ||
Number of Gloves 1 | ||
Mechanical Hazards EN 388 Yes | ||
Series TORQ TYPHOON | ||
Coating Nitrile Foam | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Skytec Glove is a flexible seamless cut resistant level E glove with foam nitrile on the palm to maximize grip. That has ergonomic TPR design allows outstanding flexibility and it has moulded TPR protection zones on knuckles, fingers, thumb and back of hand. An ergonomically designed TPR follow the hand movement reducing hand fatigue.
High cut resistant
Cut resistance level E
High resistance to impact
Elasticated wrist provides a secure fit
Related links
- Skytec TORQ TYPHOON Black Size 9, Nitrile Foam Coating
- Skytec TORQ TYPHOON Black Size 11, Nitrile Foam Coating
- Skytec TORQ TYPHOON Black Size 8, Nitrile Foam Coating
- Skytec TORQ TYPHOON Black Size 12, Nitrile Foam Coating
- Skytec SAPPHIRE AERO Black Size 10, Nitrile Foam Coating
- Skytec SAPPHIRE AERO Black Size 9, Nitrile Foam Coating
- Skytec SAPPHIRE AERO Black Size 8, Nitrile Foam Coating
- Skytec SAPPHIRE AERO Grey High Performance Polyethylene Work Gloves Nitrile Foam Coating
