Ansell HyFlex 11-926 Purple Nylon Gloves, Size 6, Nitrile Coating
- RS Stock No.:
- 346-320
- Mfr. Part No.:
- 11926060
- Brand:
- Ansell
Subtotal (1 pack of 12 pairs)*
$192.86
(exc. GST)
$212.15
(inc. GST)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $192.86 | $16.072 |
*price indicative
- RS Stock No.:
- 346-320
- Mfr. Part No.:
- 11926060
- Brand:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 6 | |
| Product Type | Gloves | |
| Material | Nylon | |
| Lining Material | Nylon | |
| Colour | Purple | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Abrasion Resistant, Oil Repellent | |
| Safety Standard | EN 388:2016 4111A, EN 407 X1XXXX | |
| Coating | Nitrile | |
| Number of Gloves | 24 | |
| Series | HyFlex 11-926 | |
| Standards/Approvals | ANSI/ISEA 105-2024, CE | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 6 | ||
Product Type Gloves | ||
Material Nylon | ||
Lining Material Nylon | ||
Colour Purple | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Abrasion Resistant, Oil Repellent | ||
Safety Standard EN 388:2016 4111A, EN 407 X1XXXX | ||
Coating Nitrile | ||
Number of Gloves 24 | ||
Series HyFlex 11-926 | ||
Standards/Approvals ANSI/ISEA 105-2024, CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Ansell Work Gloves - 11926070
This pair of abrasion-resistant work gloves is designed to offer reliable protection and comfort in demanding industrial environments. Engineered with a specialised nitrile coating, these gloves resist oils and chemicals while ensuring a secure grip. Their lightweight and flexible design enables ease of movement, making them ideal for various applications in the automotive, machinery, and metal fabrication industries.
Features & Benefits
• RIPEL™ Liquid Repellence provides a barrier against oils
• Three-quarter dipped nitrile coating enhances grip performance
• Ergonomic design reduces hand fatigue during prolonged use
• Lightweight nylon liner mimics a second skin feel
• Achieves high abrasion resistance for long-lasting durability
• EN388 certified gloves ensure compliance with safety standards
Applications
• Suitable for metalworking and assembly tasks
• Can be used for production line support and maintenance
• Often employed in loading and unloading rough parts
• Applicable in assembling and disassembling equipment
• Ideal for warehousing and handling incoming goods
How do the gloves perform in oily conditions?
The gloves feature RIPEL™ Liquid Repellence, effectively keeping oils away and ensuring a better grip in slippery environments, thereby enhancing safety for users involved in maintenance or production tasks.
What protective standards do the gloves meet?
These gloves are EN388 certified, demonstrating their compliance with rigorous safety standards concerning abrasion, tear, and puncture resistance.
Can these gloves be used for chemical handling?
While these gloves offer some oil protection, their suitability for chemical handling depends on the specific chemicals involved. Always consult safety data sheets for the chemicals in question before use.
How do the gloves contribute to comfort during extended wear?
Their lightweight and ergonomic design, combined with a flexible nylon liner, allows for a comfortable fit that reduces fatigue, making them ideal for long hours of work without compromising performance.
Related links
- Ansell HyFlex 11-900 Blue Nitrile Liquid/Oil Repellent Gloves Nitrile Coating
- Ansell HyFlex 11-917 Blue Nitrile Liquid/Oil Repellent Gloves Nitrile Coating
- Ansell HyFlex 11-917 Blue Nitrile Liquid/Oil Repellent Gloves Nitrile Coating
- Ansell HyFlex 11-900 Blue Nitrile Liquid/Oil Repellent Gloves Nitrile Coating
- Ansell HyFlex 11-920 Blue Nitrile Liquid/Oil Repellent Gloves Nitrile Coating
- Ansell HyFlex 11-917 Blue Nitrile Liquid/Oil Repellent Gloves Nitrile Coating
- Ansell HyFlex 11-917 Blue Nitrile Liquid/Oil Repellent Gloves Nitrile Coating
- Ansell HyFlex 11-917 Blue Nitrile Liquid/Oil Repellent Gloves Nitrile Coating
