Ansell ActivArmr 78-202 Blue Acrylic Gloves, Size 07, PVC Coating

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
347-473
Mfr. Part No.:
78202070
Brand:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Product Type

Gloves

Size

07

Material

Acrylic

Lining Material

Acrylic

Colour

Blue

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

Coating

PVC

Number of Gloves

24

Resistance Features

Thermal

Series

ActivArmr 78-202

Standards/Approvals

ANSI/ISEA 105-2024

RoHS Status: Exempt

COO (Country of Origin):
PT
The Ansell Insulated thermal gloves are designed for various food processing and service applications. The ActivArmr 78-202 blue thermal work gloves feature a seamless-knit thermal acrylic liner, providing enhanced comfort and warmth, making them perfect for cold or refrigerated work environments.

For food gloves with cold resistance and good dexterity

Added grip and abrasion resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy